Part Details for PFG.M0.8TL.AC52Z by LEMO connectors
Overview of PFG.M0.8TL.AC52Z by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFG.M0.8TL.AC52Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PFG.M0.8TL.AC52Z-ND
|
DigiKey | CONN PLUG MALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
PFG.M0.8TL.AC52Z-ND
|
DigiKey | CONN PLUG MALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.4000 | Buy Now |
DISTI #
000000000002617727
|
Sager | Circular Push Pull Connectors 8P SOLDER STR PLUG CABLE COLLET 5.2MM Min Qty: 1 | 0 |
|
$18.7100 / $23.2100 | Buy Now |