Part Details for PFE5K1R30 by Ohmite Mfg Co
Overview of PFE5K1R30 by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFE5K1R30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P6209
|
Newark | Edgewound Power-Rib Resist 10%/Box |Ohmite PFE5K1R30 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.5400 / $153.1200 | Buy Now |
DISTI #
PFE5K1R30-ND
|
DigiKey | RES CHAS MNT 1.3 OHM 10% 1093W Min Qty: 5 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.7040 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 1.3 Ohm 10% 1093W ±500ppm/°C Screw Terminal Bolt-On/Bracket Mount | Alternative Product Available |
|
$0 | Buy Now |
Part Details for PFE5K1R30
PFE5K1R30 CAD Models
PFE5K1R30 Part Data Attributes
|
PFE5K1R30
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
PFE5K1R30
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1.3ohm, 10% +/-Tol, 500ppm/Cel, Chassis Mount, 70
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT: 29A | |
Construction | Ribbed | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 65.1 mm | |
Package Length | 17.88 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Radial | |
Package Width | 58.75 mm | |
Resistance | 1.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 70 | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Shape | SPECIAL | |
Tolerance | 10% |