Part Details for PFE1100-12-054TD by Bel Power Solutions
Overview of PFE1100-12-054TD by Bel Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJU6054TDPP-EJ#T2 | Renesas Electronics Corporation | Fast Recovery Diodes, TO-220FP-2L, /Tube |
Price & Stock for PFE1100-12-054TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFE1100-12-054TD-ND
|
DigiKey | DC/DC CONVERTER 12V 1100W Min Qty: 24 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$964.3479 | Buy Now |
DISTI #
784-PFE1100-12-054TD
|
Mouser Electronics | Rack Mount Power Supplies POWER SUPPLY RoHS: Compliant | 0 |
|
$999.2000 | Order Now |
DISTI #
73659349
|
RS | DC-DC Converter, Front End, 110W, 40-72Vin, 12Vout, Reverse Airflow, Screw Inpu | Bel Power Solutions PFE1100-12-054TD RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1,086.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$864.4100 / $2,537.0400 | Buy Now |
DISTI #
000000000006359409
|
Sager | Rack Mount Power Supplies POWER SUPPLY Min Qty: 10 | 0 |
|
$909.3300 / $1,074.0200 | Buy Now |