Part Details for PFE1100-12-054NDS331 by Bel Fuse
Overview of PFE1100-12-054NDS331 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFE1100-12-054NDS331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFE1100-12-054NDS3
|
Avnet Americas | Module DC-DC 1-OUT 12V 90A 1080W - Bulk (Alt: PFE1100-12-054NDS3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 278 |
|
RFQ |