Part Details for PFE1100-12-054NA by Bel Fuse
Overview of PFE1100-12-054NA by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFE1100-12-054NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFE1100-12-054NA
|
Avnet Americas | AC/DC Power Supply Single 12V 90A 1100W Rack Mount - Bulk (Alt: PFE1100-12-054NA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 586 |
|
$385.2000 / $481.5000 | Buy Now |
DISTI #
PFE1100-12-054NA
|
Avnet Americas | AC/DC Power Supply Single 12V 90A 1100W Rack Mount - Bulk (Alt: PFE1100-12-054NA) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$398.0400 / $497.5500 | Buy Now |
DISTI #
PFE1100-12-054NA
|
Avnet Abacus | AC/DC Power Supply Single 12V 90A 1100W Rack Mount (Alt: PFE1100-12-054NA) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |