There are no models available for this part yet.
Overview of PFD-27N36W by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC4069LP4ETR | Analog Devices | New HMC440, PFD & Counter | |
HMC4069LP4E | Analog Devices | New HMC440, PFD & Counter | |
HMC3716LP4ETR | Analog Devices | Dig PFD w/Lock Detect & Invert |
Price & Stock for PFD-27N36W by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Audio 3VDC 28VDC 12mA 12VDC 90dBA 3000Hz to 4000Hz Wire Lead Flange Mount |
3 In Stock |
|
$2.8800 / $24.7900 | Buy Now | ||
Master Electronics | Audio 3VDC 28VDC 12mA 12VDC 90dBA 3000Hz to 4000Hz Wire Lead Flange Mount |
3 In Stock |
|
$2.8800 / $24.7900 | Buy Now |
CAD Models for PFD-27N36W by Mallory Sonalert Products Inc
Part Data Attributes for PFD-27N36W by Mallory Sonalert Products Inc
PFD-27N36W
Mallory Sonalert Products Inc
|
|
---|---|
Samacsys Manufacturer
|
Mallory Sonalert
|
Want to compare parts?
-
PFD-27N36WMallory Sonalert Products IncVS
-