There are no models available for this part yet.
Overview of PFD-27A35PQ by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC4069LP4ETR | Analog Devices | New HMC440, PFD & Counter | |
HMC4069LP4E | Analog Devices | New HMC440, PFD & Counter | |
HMC3716LP4ETR | Analog Devices | Dig PFD w/Lock Detect & Invert |
Price & Stock for PFD-27A35PQ by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PFD-27A35PQ-ND
|
DigiKey | BUZZER PIEZO 12V 30MM TH Min Qty: 50 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0226 | Buy Now | |
DISTI #
539-PFD27A35PQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT/FAST PULSE 3-24VDC, 95DB, 30X16 RoHS: Compliant | 0 |
|
$7.7300 / $8.0700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$9.8100 | Buy Now | ||
Onlinecomponents.com | Audio 3VDC 24VDC 10mA 12VDC 95dBA 3000Hz to 4000Hz Pin Through Hole RoHS: Compliant |
44 In Stock |
|
$4.2700 / $9.1700 | Buy Now | ||
DISTI #
51639646
|
Verical | Audio Indicator Piezo 3VDC 24VDC 10mA 12VDC 95dBA 3000Hz to 4000Hz Through Hole Pin Bulk Min Qty: 6 Package Multiple: 3 | Americas - 42 |
|
$7.3970 / $11.9210 | Buy Now | |
DISTI #
000000000001408965
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT/FAST PULSE 3-24VDC, 95DB, 30X16 Min Qty: 1 | 0 |
|
$6.7000 / $8.8500 | Buy Now | |
Master Electronics | Audio 3VDC 24VDC 10mA 12VDC 95dBA 3000Hz to 4000Hz Pin Through Hole RoHS: Compliant |
44 In Stock |
|
$4.2700 / $9.1700 | Buy Now |