Part Details for PFD-27A35ERQ by Mallory Sonalert Products Inc
Overview of PFD-27A35ERQ by Mallory Sonalert Products Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFD-27A35ERQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7961
|
Newark | Piezo Audio, Continuous/Fast Pulse, 15Ma, 95Db, Transducer Function:Audio Indicator, Tones:Continuous, Fast Pulse, Supply Voltage Min:3V, Supply Voltage Max:24V, Operating Current Max:15Ma, Sound Level Spl:95Db, Product Range:- Rohs Compliant: Yes |Mallory PFD-27A35ERQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.5600 / $13.2000 | Buy Now |
DISTI #
PFD-27A35ERQ-ND
|
DigiKey | BUZZER PIEZO 12V 36.5MM PNL MNT Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3000 | Buy Now |
DISTI #
539-PFD27A35ERQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT/FAST PULSE 3.5KHZ, 95DB, 37X24 RoHS: Compliant | 15 |
|
$11.9700 / $13.4700 | Buy Now |
DISTI #
71189587
|
RS | Buzzers, Continuous Fast Pulse, 3-24 VDC, 95 dBA, 3.5 KHz, 37X24 mm, PFD Series | Mallory Sonalert PFD-27A35ERQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9200 / $17.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$16.7300 | Buy Now |
|
Onlinecomponents.com | Audio 15 3VDC 3000 to 4000 Screw Mount RoHS: Compliant | 475 Factory Stock |
|
$10.2100 / $16.4700 | Buy Now |
DISTI #
000000000001408964
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT/FAST PULSE 3.5KHZ, 95DB, 37X24 Min Qty: 1 | 0 |
|
$11.4300 / $15.1000 | Buy Now |
|
Master Electronics | Audio 15 3VDC 3000 to 4000 Screw Mount RoHS: Compliant | 475 Factory Stock |
|
$10.2100 / $16.4700 | Buy Now |
Part Details for PFD-27A35ERQ
PFD-27A35ERQ CAD Models
PFD-27A35ERQ Part Data Attributes
|
PFD-27A35ERQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PFD-27A35ERQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |