Part Details for PFD-21N30WQ by Mallory Sonalert Products Inc
Overview of PFD-21N30WQ by Mallory Sonalert Products Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFD-21N30WQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7960
|
Newark | 3-30Dc 70-97Db 3000F C/Fp 24X9.5 Stk Rohs Compliant: Yes |Mallory PFD-21N30WQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $7.7200 | Buy Now |
DISTI #
PFD-21N30WQ-ND
|
DigiKey | BUZZER PIEZO 12V 24MM FLANGE Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4900 | Buy Now |
DISTI #
539-PFD21N30WQ
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CONSTANT/FAST PULSE 3-28VDC, 80DB, 24X10 RoHS: Compliant | 0 |
|
$6.6600 / $7.4900 | Order Now |
DISTI #
70186821
|
RS | DUAL TONE INDICATOR-WIRE ROHS | Mallory Sonalert PFD-21N30WQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0100 / $9.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks | 0 |
|
$8.9800 | Buy Now |
|
Onlinecomponents.com | Audio 3VDC 30VDC 12mA 12VDC 80dBA 2500Hz to 3500Hz Wire Lead Flange Mount RoHS: Compliant | 0 |
|
$5.4800 / $8.8400 | Buy Now |
DISTI #
000000000001408963
|
Sager | Piezo Buzzers & Audio Indicators CONSTANT/FAST PULSE 3-28VDC, 80DB, 24X10 Min Qty: 1 | 0 |
|
$5.1900 / $8.1100 | Buy Now |
Part Details for PFD-21N30WQ
PFD-21N30WQ CAD Models
PFD-21N30WQ Part Data Attributes
|
PFD-21N30WQ
Mallory Sonalert Products Inc
Buy Now
|
Compare Parts:
PFD-21N30WQ
Mallory Sonalert Products Inc
|
Samacsys Manufacturer | Mallory Sonalert |