Part Details for PFCN-313-B by Bimba Manufacturing Company
Overview of PFCN-313-B by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5313BRUZ-REEL7 | Analog Devices | 2DUAL 10-BIT VOLTAGE OUT DAC I | |
AD5313BRUZ | Analog Devices | DUAL 10-BIT VOLTAGE OUT DAC I. | |
ISL6313BCRZ | Renesas Electronics Corporation | Two-Phase Buck PWM Controller with Integrated MOSFET Drivers for Intel VR11 and AMD Applications |
Price & Stock for PFCN-313-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75251201
|
RS | Cylinder, position feedback, Non-Concact, 2In Bore, Stroke: 3In, Bump ,Flying L | Bimba PFCN-313-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,071.9000 | RFQ |