Part Details for PFCL-3124-XBP by Bimba Manufacturing Company
Overview of PFCL-3124-XBP by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-124 | Coilcraft Inc | Variable Inductor, 90uH Min, 150uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
R5F10DPFCLFB#12 | Renesas Electronics Corporation | Microcontrollers for Automotive Low-end Instrument Clusters | |
R5F10DPFCLFB#12G | Renesas Electronics Corporation | Microcontrollers for Automotive Low-end Instrument Clusters |
Price & Stock for PFCL-3124-XBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75250820
|
RS | Cylinder, position feedback, PFCL - Position Feedback w/Rodlock, 2In Bore, Stro | Bimba PFCL-3124-XBP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,074.6000 | RFQ |