PFCHV48D10S842T
Cornell Dubilier Electronics Inc
Description: Film Capacitor, Polypropylene, 10% +Tol, 0% -Tol, 38.4uF, Stud Mount, CAN

Overview of PFCHV48D10S842T by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for PFCHV48D10S842T by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PFCHV48D10S842T
Richardson RFPD FILM CAPACITOR RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for PFCHV48D10S842T by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PFCHV48D10S842T by Cornell Dubilier Electronics Inc

PFCHV48D10S842T
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
38.4 µF
Capacitor Type
FILM CAPACITOR
Diameter
76.2 mm
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Length
213.868 mm
Mounting Feature
STUD MOUNT
Negative Tolerance
Number of Terminals
6
Operating Temperature-Max
55 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Chassis Mount
Positive Tolerance
10%
Rated (AC) Voltage (URac)
480 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
SPECIAL
Want to compare parts?
  1. PFCHV48D10S842T
    Cornell Dubilier Electronics Inc
    Film Capacitor, Polypropylene, 10% +Tol, 0% -Tol, 38.4uF, Stud Mount, CAN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PFCHV48D10S842T by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PFCHV48D10S842T by Cornell Dubilier Electronics Inc

  • Please alert me when PFCHV48D10S842T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PFCHV48D10S842T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PFCHV48D10S842T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PFCHV48D10S842T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PFCHV48D10S842T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PFCHV48D10S842T by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: