Part Details for PFCHT60C4S572T by Cornell Dubilier Electronics Inc
Overview of PFCHT60C4S572T by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for PFCHT60C4S572T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFCHT60C4S572T
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for PFCHT60C4S572T
PFCHT60C4S572T CAD Models
PFCHT60C4S572T Part Data Attributes
|
PFCHT60C4S572T
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PFCHT60C4S572T
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 0% -Tol, 9.8uF, Stud Mount, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 9.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 63.5 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 145.288 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | ||
Number of Terminals | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG |