Part Details for PFCHS48C3S572T by Cornell Dubilier Electronics Inc
Overview of PFCHS48C3S572T by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for PFCHS48C3S572T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFCHS48C3S572T
|
TTI | Film Capacitors 60HZ 480VAC 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for PFCHS48C3S572T
PFCHS48C3S572T CAD Models
PFCHS48C3S572T Part Data Attributes
|
PFCHS48C3S572T
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PFCHS48C3S572T
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 0% -Tol, 11.5uF, Stud Mount, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 11.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 50.8 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 145.288 mm | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | ||
Number of Terminals | 3 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 480 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG |
Alternate Parts for PFCHS48C3S572T
This table gives cross-reference parts and alternative options found for PFCHS48C3S572T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFCHS48C3S572T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFCSS48C3S572T | Film Capacitor | Cornell Dubilier Electronics Inc | PFCHS48C3S572T vs PFCSS48C3S572T |