Part Details for PFCH28/BL/50M by Adaptaflex
Results Overview of PFCH28/BL/50M by Adaptaflex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFCH28/BL/50M Information
PFCH28/BL/50M by Adaptaflex is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC2L0BM210 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 50m | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM |
Price & Stock for PFCH28/BL/50M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5658-PFCH28/BL/50M-ND
|
DigiKey | PA12 HEAVY WEIGHT NC28 50MT BLK Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
100 In Stock |
|
$904.2500 | Buy Now |
DISTI #
72289409
|
RS | Conduit, NC Size 28mm, NW 23, Coarse Conduit Pitch, Polyamide 12, Black | Adaptaflex by ABB PFCH28/B... more RoHS: Compliant Min Qty: 1 Package Multiple: 164 Container: Reel | 0 |
|
$1,173.9200 | RFQ |