Part Details for PFC375-4000G by Bel Power Solutions
Overview of PFC375-4000G by Bel Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFC375-4000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFC375-4000G-ND
|
DigiKey | AC/DC CONVERTER 5V 2X12V 5V 375W Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
27 In Stock |
|
$805.9800 / $863.5500 | Buy Now |
DISTI #
784-PFC375-4000G
|
Mouser Electronics | Switching Power Supplies POWER SUPPLY RoHS: Compliant | 0 |
|
$820.2600 | Order Now |
DISTI #
71021074
|
RS | Power Supply, AC-DC, 5V,40A,5V,3A,12V,10A,12V,6A, 85-264VIn, Enclosed, PFC | Bel Power Solutions PFC375-4000G RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$829.0100 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Quad-OUT 5V/12V/12V/5V 40A/10A/6A/3A 375W RoHS: Compliant |
21 In Stock |
|
$757.9600 / $802.7400 | Buy Now |
DISTI #
000000000006359398
|
Sager | Switching Power Supplies POWER SUPPLY Min Qty: 10 | 0 |
|
$760.0000 / $897.6400 | Buy Now |
|
Master Electronics | AC/DC Power Supply Quad-OUT 5V/12V/12V/5V 40A/10A/6A/3A 375W RoHS: Compliant |
21 In Stock |
|
$757.9600 / $802.7400 | Buy Now |