Part Details for PFC375-1024G by Bel Power Solutions
Overview of PFC375-1024G by Bel Power Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFC375-1024G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9329
|
Newark | Power Supply, , ac-Dc, in 85To264V, , out 24V, 15A, 375 |Bel Power Solutions PFC375-1024G Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$738.4700 / $750.7800 | Buy Now |
DISTI #
PFC375-1024G-ND
|
DigiKey | AC/DC CONVERTER 24V 375W Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
20 In Stock |
|
$766.3880 / $793.7600 | Buy Now |
DISTI #
784-PFC375-1024G
|
Mouser Electronics | Switching Power Supplies POWER SUPPLY RoHS: Compliant | 0 |
|
$766.3900 | Order Now |
DISTI #
70955931
|
RS | Power Supply, AC-DC, Enclosed, 24V,15A, 375W, PFC | Bel Power Solutions PFC375-1024G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 35 |
|
$450.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$686.9700 / $2,016.2400 | Buy Now |
DISTI #
000000000006359397
|
Sager | Switching Power Supplies POWER SUPPLY Min Qty: 10 | 0 |
|
$722.6700 / $853.5400 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, Enclosed, 24V@15A, 375W, PFC | 50 |
|
$1,701.8400 | Buy Now |
Part Details for PFC375-1024G
PFC375-1024G CAD Models
PFC375-1024G Part Data Attributes
|
PFC375-1024G
Bel Power Solutions
Buy Now
|
Compare Parts:
PFC375-1024G
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |