Part Details for PFC250-1024G by Bel Power Solutions
Overview of PFC250-1024G by Bel Power Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFC250-1024G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9326
|
Newark | Not In Agile/Oracle Yet |Bel Power Solutions PFC250-1024G Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$455.7800 | Buy Now |
DISTI #
2266-PFC250-1024G-ND
|
DigiKey | AC/DC CONVERTER 24V 250W Min Qty: 1 Lead time: 35 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$518.8500 / $539.2000 | Buy Now |
DISTI #
PFC250-1024G-ND
|
DigiKey | AC/DC CONVERTER 24V 250W Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$490.8600 | Buy Now |
DISTI #
784-PFC250-1024G
|
Mouser Electronics | Switching Power Supplies BEL POWER RoHS: Compliant | 0 |
|
$545.3700 | Order Now |
DISTI #
71021070
|
RS | Power Supply, AC-DC, 24V,10.5A, 85-264V In, Open Frame, Panel Mount | Bel Power Solutions PFC250-1024G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 16 |
|
$500.6800 | Buy Now |
|
Onlinecomponents.com | AC/DC Converter - Open Frame - 1 Output: 10.5A 24V - 85 to 264 VAC Input - 250W - 2.6 kV Isolation - 75% Efficiency - Chassis Mount. RoHS: Compliant |
12 In Stock |
|
$481.1800 / $488.4700 | Buy Now |
DISTI #
58006370
|
Verical | AC/DC Power Supply Single-OUT 24V 10.5A 250W Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$486.5400 / $505.6200 | Buy Now |
DISTI #
61179991
|
Verical | AC/DC Power Supply Single-OUT 24V 10.5A 250W Min Qty: 1 Package Multiple: 1 Date Code: 1814 | Americas - 3 |
|
$589.1273 / $602.3058 | Buy Now |
|
Master Electronics | AC/DC Converter - Open Frame - 1 Output: 10.5A 24V - 85 to 264 VAC Input - 250W - 2.6 kV Isolation - 75% Efficiency - Chassis Mount. RoHS: Compliant |
12 In Stock |
|
$481.1800 / $488.4700 | Buy Now |
|
Neutron USA | Power Supply, AC-DC, 24V, 10.5A, 85-264V In, Open Frame, Panel Mount | 36 |
|
$1,113.0800 | Buy Now |
Part Details for PFC250-1024G
PFC250-1024G CAD Models
PFC250-1024G Part Data Attributes:
|
PFC250-1024G
Bel Power Solutions
Buy Now
|
Compare Parts:
PFC250-1024G
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |