Part Details for PFC2225BNP-152 by Sumida Corporation
Overview of PFC2225BNP-152 by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFC2225BNP-152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1406-ND
|
DigiKey | CMC 1.5MH 5A 2LN TH Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1046 | Buy Now |
DISTI #
PFC2225BNP-152
|
Avnet Americas | Ind Common Mode Coil Toroid 1.5mH 1KHz Pin - Tape and Reel (Alt: PFC2225BNP-152) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 32 Weeks, 1 Days Container: Reel | 0 |
|
$3.4560 | Buy Now |
DISTI #
851-PFC2225BNP-152
|
Mouser Electronics | Common Mode Chokes / Filters SMD AC Common Mode Choke | 96 |
|
$2.6300 / $5.1700 | Buy Now |
|
Future Electronics | Common Mode Chokes Dual 1.5mH 1kHz 5A 26mOhm DCR Thru-Hole RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$2.9600 / $3.4200 | Buy Now |
|
Future Electronics | Common Mode Chokes Dual 1.5mH 1kHz 5A 26mOhm DCR Thru-Hole RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$2.9600 / $3.4200 | Buy Now |
Part Details for PFC2225BNP-152
PFC2225BNP-152 CAD Models
PFC2225BNP-152 Part Data Attributes
|
PFC2225BNP-152
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
PFC2225BNP-152
Sumida Corporation
Single Phase EMI Filter, 50/60HzHz, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks, 1 Day | |
Samacsys Manufacturer | Sumida | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 27 mm | |
Length | 25 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50-60 Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage | 250 V | |
Width | 20 mm |