PFC1816-093
Sumida Corporation
Description: Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4

Overview of PFC1816-093 by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PFC1816-093 by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PFC1816-093 by Sumida Corporation

PFC1816-093
Sumida Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Reach Compliance Code
unknown
Additional Feature
INDUCTANCE 9 MILLIHENRY
Approvals
UL
Filter Type
SINGLE PHASE EMI FILTER
Height
16 mm
Length
17.5 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Terminals
4
Width
14.5 mm
Want to compare parts?
  1. PFC1816-093
    Sumida Corporation
    Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PFC1816-093 by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PFC1816-093 by Sumida Corporation

Select Manufacturer
Which Manufacturer of PFC1816-093 would you like to use for your alert(s)?
  • Please alert me when PFC1816-093 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PFC1816-093 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PFC1816-093 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PFC1816-093 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PFC1816-093.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PFC1816-093 by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: