Part Details for PFC10-100RF1 by Riedon
Overview of PFC10-100RF1 by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFC10-100RF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-1408-1-ND
|
DigiKey | RES SMD 100 OHM 1% 25W PFC10 Min Qty: 1 Lead time: 54 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$3.0063 / $7.7500 | Buy Now |
Part Details for PFC10-100RF1
PFC10-100RF1 CAD Models
PFC10-100RF1 Part Data Attributes
|
PFC10-100RF1
Riedon
Buy Now
|
Compare Parts:
PFC10-100RF1
Riedon
|
Samacsys Manufacturer | Riedon |