Part Details for PFC-W1206R-07-1471-F-1520 by TT Electronics Resistors
Overview of PFC-W1206R-07-1471-F-1520 by TT Electronics Resistors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ACT11520DW-G | Rochester Electronics LLC | 74ACT11520 - Identity Comparator | |
ADP1048WARQZ-R7 | Analog Devices | Digital Power Controller w/PFC | |
ISL6731BFBZ-T | Renesas Electronics Corporation | Power Factor Correction Controllers |
Price & Stock for PFC-W1206R-07-1471-F-1520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PFC-W1206R-07-1471-F-1520-ND
|
DigiKey | TT Electronics/IRC PFC-W1206R-07 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$7.7700 | Buy Now |
|
Onlinecomponents.com | Precision Thin Film Chip Resistors - 1.47 kOhm ±1% - 333mW - ±25ppm/°C - 1206 RoHS: Compliant |
1000 Partner Stock |
|
$6.7000 / $8.9300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
DISTI #
C1S327500229224
|
Chip1Stop | Unclassified | 1000 |
|
$6.8300 / $8.2900 | Buy Now |
|
Master Electronics | Precision Thin Film Chip Resistors - 1.47 kOhm ±1% - 333mW - ±25ppm/°C - 1206 RoHS: Compliant |
1000 Partner Stock |
|
$6.7000 / $8.9300 | Buy Now |