Part Details for PFC-W1206R-03-2871-B by TT Electronics plc
Results Overview of PFC-W1206R-03-2871-B by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFC-W1206R-03-2871-B Information
PFC-W1206R-03-2871-B by TT Electronics plc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PFC-W1206R-03-2871-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-PFC12C2.87K-B
|
Mouser Electronics | Thin Film Resistors - SMD 2.87K .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.6550 / $0.6790 | Order Now |
DISTI #
W1206R032871B-R1
|
TTI | Thin Film Resistors - SMD 2.87K OHM .1% 25PPM 1/3W Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 In Stock |
|
$0.4510 | Buy Now |