Part Details for PFC-W1206R-03-2002-B by TT Electronics plc
Overview of PFC-W1206R-03-2002-B by TT Electronics plc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6731BFBZ-T | Renesas Electronics Corporation | Power Factor Correction Controllers | |
ISL6730DFUZ | Renesas Electronics Corporation | Power Factor Correction Controllers | |
ISL6731AFBZ | Renesas Electronics Corporation | Power Factor Correction Controllers |
Price & Stock for PFC-W1206R-03-2002-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-PFC12C20K-B
|
Mouser Electronics | Thin Film Resistors - SMD 20K .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.5460 | Order Now |
DISTI #
W1206R032002B-R1
|
TTI | Thin Film Resistors - SMD 20K OHM .1% 25PPM 1/3W Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.4280 | Buy Now |
DISTI #
W1206R032002B-SL1
|
TTI | Thin Film Resistors - SMD 20K OHM .1% 25PPM 1/3W Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5320 | Buy Now |