There are no models available for this part yet.
Overview of PFC-W1206LF-03-5112-B by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1048WARQZ-R7 | Analog Devices | Digital Power Controller w/PFC | |
AD5112BCPZ80-500R7 | Analog Devices | 64tap, Single Channel DigiPOT, | |
AD5112BCPZ5-500R7 | Analog Devices | 64tap, Single Channel DigiPOT, |
Price & Stock for PFC-W1206LF-03-5112-B by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66-PFC12LF51.1K-B
|
Mouser Electronics | Thin Film Resistors - SMD 51.1K .1% 25ppm RoHS: Compliant | 0 |
|
$0.4450 | Order Now | |
DISTI #
W1206LF035112B-R1
|
TTI | Thin Film Resistors - SMD 51.1K OHM .1% 25PPM 1/3W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.2460 | Buy Now |