Part Details for PFC-W1206LF-03-2000-B by TT Electronics plc
Overview of PFC-W1206LF-03-2000-B by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6731BFBZ-T | Renesas Electronics Corporation | Power Factor Correction Controllers | |
ISL6730DFUZ | Renesas Electronics Corporation | Power Factor Correction Controllers |
Price & Stock for PFC-W1206LF-03-2000-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-PFC12LF200-B
|
Mouser Electronics | Thin Film Resistors - SMD 200ohm .1% 25ppm RoHS: Compliant | 386 |
|
$0.4450 / $1.2600 | Buy Now |
DISTI #
W1206LF032000B-R1
|
TTI | Thin Film Resistors - SMD 200 OHM .1% 25PPM 1/3W RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 4000 In Stock |
|
$0.3970 | Buy Now |