Part Details for PFC-W0805R-03-7871-B by TT Electronics plc
Results Overview of PFC-W0805R-03-7871-B by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFC-W0805R-03-7871-B Information
PFC-W0805R-03-7871-B by TT Electronics plc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6731BFBZ-T | Renesas Electronics Corporation | Power Factor Correction Controllers | |
ISL6730DFUZ | Renesas Electronics Corporation | Power Factor Correction Controllers | |
ISL6731AFBZ | Renesas Electronics Corporation | Power Factor Correction Controllers |
Price & Stock for PFC-W0805R-03-7871-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-PFC08C7.87K-B
|
Mouser Electronics | Thin Film Resistors - SMD 7.87K .1% 25ppm RoHS: Not Compliant | 5000 |
|
$0.6170 / $1.5400 | Buy Now |
DISTI #
W0805R037871B-R1
|
TTI | Thin Film Resistors - SMD 7.87K OHM .1% 25PPM 1/4W Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2870 / $0.3100 | Buy Now |