There are no models available for this part yet.
Overview of PFC-W0805R-03-2211-B-1739 by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-394KL | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-395KL | Coilcraft Inc | General Purpose Inductor, 3900uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for PFC-W0805R-03-2211-B-1739 by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-PFC-W0805R-03-2211-B-1739-ND
|
DigiKey | TT Electronics/IRC PFC-W0805R-03 Min Qty: 70 Container: Bulk MARKETPLACE PRODUCT |
1933 In Stock |
|
$1.0600 | Buy Now | |
Onlinecomponents.com | Precision Thin Film Chip Resistors - 2.21 kOhm ±0.1% - 250mW - ±25ppm/°C - 0805 RoHS: Compliant |
1933 Partner Stock |
|
$0.8810 / $1.2200 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 2512 |
|
RFQ | |||
DISTI #
C1S327500229516
|
Chip1Stop | Unclassified | 1933 |
|
$0.9700 / $1.1300 | Buy Now | |
Master Electronics | Precision Thin Film Chip Resistors - 2.21 kOhm ±0.1% - 250mW - ±25ppm/°C - 0805 RoHS: Compliant |
1933 Partner Stock |
|
$0.8810 / $1.2200 | Buy Now |