Part Details for PFC-W0805R-03-1691-B-1739 by TT Electronics Resistors
Overview of PFC-W0805R-03-1691-B-1739 by TT Electronics Resistors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-394KL | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFS1317-395KL | Coilcraft Inc | General Purpose Inductor, 3900uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for PFC-W0805R-03-1691-B-1739
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PFC-W0805R-03-1691-B-1739-ND
|
DigiKey | TT Electronics/IRC PFC-W0805R-03 Min Qty: 70 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.0600 | Buy Now |
|
Onlinecomponents.com | Precision Thin Film Chip Resistors - 1.69 kOhm ±0.1% - 250mW - ±25ppm/°C - 0805 RoHS: Compliant |
1000 Partner Stock |
|
$0.8810 / $1.2200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
DISTI #
C1S327500229491
|
Chip1Stop | Unclassified | 1000 |
|
$1.0800 / $1.1300 | Buy Now |
|
Master Electronics | Precision Thin Film Chip Resistors - 1.69 kOhm ±0.1% - 250mW - ±25ppm/°C - 0805 RoHS: Compliant |
1000 Partner Stock |
|
$0.8810 / $1.2200 | Buy Now |