Part Details for PFC-W0805LF-11-93R1-B by TT Electronics plc
Results Overview of PFC-W0805LF-11-93R1-B by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PFC-W0805LF-11-93R1-B Information
PFC-W0805LF-11-93R1-B by TT Electronics plc is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC28056CDBVR | Texas Instruments | 6-pin high performance CRM/DCM PFC controller | |
UCC28056CDBVT | Texas Instruments | 6-pin high performance CRM/DCM PFC controller | |
UCC28056BDBVR | Texas Instruments | 6-pin high performance CRM/DCM PFC controller |
Price & Stock for PFC-W0805LF-11-93R1-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-PFCW0805LF1193R1B
|
Mouser Electronics | Thin Film Resistors - SMD 0805 93.1 Ohms 0.1% 15 PPM RoHS: Compliant | 0 |
|
$0.6320 | Order Now |