PFC-W0603R-16-2291-Q
TT Electronics Resistors
Description: Fixed Resistor, Thin Film, 0.1W, 2290ohm, 75V, 0.02% +/-Tol, -10,10ppm/Cel, 0603,

Overview of PFC-W0603R-16-2291-Q by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL6731BFBZ-T Renesas Electronics Corporation Power Factor Correction Controllers
ISL6730DFUZ Renesas Electronics Corporation Power Factor Correction Controllers

CAD Models for PFC-W0603R-16-2291-Q by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PFC-W0603R-16-2291-Q by TT Electronics Resistors

PFC-W0603R-16-2291-Q
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.508 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.787 mm
Rated Power Dissipation (P)
0.1 W
Reference Standard
MIL-PRF-55342
Resistance
2290 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.02%
Working Voltage
75 V
Want to compare parts?
  1. PFC-W0603R-16-2291-Q
    TT Electronics Resistors
    Fixed Resistor, Thin Film, 0.1W, 2290ohm, 75V, 0.02% +/-Tol, -10,10ppm/Cel, 0603,
    VS

Alternate Parts for PFC-W0603R-16-2291-Q

This table gives cross-reference parts and alternative options found for PFC-W0603R-16-2291-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFC-W0603R-16-2291-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PFC-W0603ASLF-12-2291-Q Fixed Resistor, Thin Film, 0.1W, 2290ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors PFC-W0603R-16-2291-Q vs PFC-W0603ASLF-12-2291-Q
W0603R-12-2K29QPB Fixed Resistor, Thin Film, 0.1W, 2290ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors PFC-W0603R-16-2291-Q vs W0603R-12-2K29QPB
W0603R-12-2K29QI Fixed Resistor, Thin Film, 0.1W, 2290ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors PFC-W0603R-16-2291-Q vs W0603R-12-2K29QI
PFC-W0603R-12-2291-Q Fixed Resistor, Thin Film, 0.1W, 2290ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors PFC-W0603R-16-2291-Q vs PFC-W0603R-12-2291-Q
PFC-W0603LF-12-2291-Q Fixed Resistor, Thin Film, 0.1W, 2290ohm, 75V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP TT Electronics Resistors PFC-W0603R-16-2291-Q vs PFC-W0603LF-12-2291-Q
PFC-W0603RJ-12-2291-Q Fixed Resistor, Thin Film, 0.1W, 2290ohm, 75V, 0.02% +/-Tol, -10,10ppm/Cel, 0603, TT Electronics Resistors PFC-W0603R-16-2291-Q vs PFC-W0603RJ-12-2291-Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PFC-W0603R-16-2291-Q by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PFC-W0603R-16-2291-Q by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of PFC-W0603R-16-2291-Q would you like to use for your alert(s)?
  • Please alert me when PFC-W0603R-16-2291-Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PFC-W0603R-16-2291-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PFC-W0603R-16-2291-Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PFC-W0603R-16-2291-Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PFC-W0603R-16-2291-Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PFC-W0603R-16-2291-Q by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: