There are no models available for this part yet.
Overview of PFC-W0603R-03-2002-B by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6731BFBZ-T | Renesas Electronics Corporation | Power Factor Correction Controllers | |
ISL6730DFUZ | Renesas Electronics Corporation | Power Factor Correction Controllers |
Price & Stock for PFC-W0603R-03-2002-B by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66-PFC06C20K-B
|
Mouser Electronics | Thin Film Resistors - SMD 20K OHM .1% 25PPM RoHS: Not Compliant | 0 |
|
$0.5130 | Order Now | |
DISTI #
W0603R032002B-R1
|
TTI | Thin Film Resistors - SMD 20K OHM .1% 25PPM Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 8000 In Stock |
|
$0.2670 | Buy Now | |
DISTI #
W0603R032002B-SL1
|
TTI | Thin Film Resistors - SMD 20K OHM .1% 25PPM 1/10W Min Qty: 5000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3980 | Buy Now |