There are no models available for this part yet.
Overview of PFC-W0603LF-12-6200-A by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1048WARQZ-R7 | Analog Devices | Digital Power Controller w/PFC | |
ADUM6200ARIZ | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso | |
ADUM6200ARIZ-RL | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso |
Price & Stock for PFC-W0603LF-12-6200-A by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66-PFCW0603LF126200A
|
Mouser Electronics | Thin Film Resistors - SMD 0603 620 Ohms 0.05% 10 PPM RoHS: Compliant | 0 |
|
$1.2600 | Order Now |