Part Details for PFC-7018-XBPA by Bimba Manufacturing Company
Overview of PFC-7018-XBPA by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7018L15PFI9 | Renesas Electronics Corporation | 64K X 9 5V ASYNC DPRAM | |
7018L25PFI | Renesas Electronics Corporation | 64K X 9 5V ASYNC DPRAM | |
7018VL15PF8 | Renesas Electronics Corporation | 64K X 9 5V ASYNC DPRAM |
Price & Stock for PFC-7018-XBPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75250376
|
RS | Cylinder, position feedback, 3In Bore, Stroke: 18In, Univ Mt X, Bump ,Plug Con | Bimba PFC-7018-XBPA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,989.5000 | RFQ |