There are no models available for this part yet.
Overview of PFC-3PH-11-OBC-EVB by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC3186A-B | Analog Devices | 3.3V-1.2V 37.5A 3ph 2MHz Auto | |
ADP1048WARQZ-R7 | Analog Devices | Digital Power Controller w/PFC | |
EVAL-CN0203-SDPZ | Analog Devices | EVAL-CN0203-SDPZ EVB |
Price & Stock for PFC-3PH-11-OBC-EVB by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91AH8770
|
Newark | 3-Ph Power Factor Correction (Pfc) System Based On A 3-Leg Full-Bridge Voltage Soruce Inverter Used / |Onsemi PFC-3PH-11-OBC-EVB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
PFC-3PH-11-OBC-EVB
|
Avnet Americas | 3-PH POWER FACTOR CORRECT (Alt: PFC-3PH-11-OBC-EVB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | ||
DISTI #
863-PFC-3PH-11OBCEVB
|
Mouser Electronics | Power Management IC Development Tools 3-PH POWER FACTOR CORRECTION (PFC) SYSTEM BASED ON A 3-LEG FULL-BRIDGE VOLTAGE SORUCE INVERTER USED | 0 |
|
Order Now | ||
DISTI #
PFC-3PH-11-OBC-EVB
|
Avnet Silica | (Alt: PFC-3PH-11-OBC-EVB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |