Part Details for PFB1248UHE-EP by Delta Electronics Inc
Results Overview of PFB1248UHE-EP by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for PFB1248UHE-EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM0402
|
Newark | Axial Square-120Mm L X 120Mm H X 38Mm W 48Vdc 4 Wire Leads Speed Sensor Tach Pwm Control Ip56 |Delta... more RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.1200 / $76.7200 | Buy Now |
DISTI #
603-1743-ND
|
DigiKey | FAN AXIAL 120X38MM 48VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
684 In Stock |
|
$49.2500 / $67.3000 | Buy Now |
DISTI #
108-PFB1248UHE-EP
|
Mouser Electronics | DC Fans Fan, 120x38mm, 48VDC, 243.66CFM, Ball, 4 Leads, Tach/PWM, IP56/GR-487 Salt Fog RoHS: Compliant | 0 |
|
$56.2500 | Order Now |
DISTI #
75114471
|
RS | Axial Square-120mm L x 120mm H x 38mm W 48VDC 4 Leads Speed Sensor PWM IP56 | Delta Electronics PFB1... more RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$63.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 36 | 0 |
|
$51.1700 | Buy Now |
|
Vyrian | Thermal Devices | 114 |
|
RFQ |
Part Details for PFB1248UHE-EP
PFB1248UHE-EP CAD Models
PFB1248UHE-EP Part Data Attributes
|
PFB1248UHE-EP
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PFB1248UHE-EP
Delta Electronics Inc
FAN AXIAL 120X38MM 48VDC WIRE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 243.66 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 70 dB | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Pressure | 33.315 mmH2O | |
Rated Current | 1.06 A | |
Rated Power | 50.88 W | |
Rated Voltage | 48 V | |
Speed | 5300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 380 g | |
Width | 120 mm |