Part Details for PFB0924UHE-F00 by Delta Fan
Overview of PFB0924UHE-F00 by Delta Fan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFB0924UHE-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Axial Square-92mm L x 92mm H x 38 mm W 24VDC 3 Wire Leads Speed Sensor (Tach) RoHS: Compliant | 0 |
|
$23.9900 / $50.2600 | Buy Now |
|
Master Electronics | Axial Square-92mm L x 92mm H x 38 mm W 24VDC 3 Wire Leads Speed Sensor (Tach) RoHS: Compliant | 0 |
|
$23.9900 / $50.2600 | Buy Now |