Part Details for PFB0912EHE-T500 by Delta Electronics Inc
Overview of PFB0912EHE-T500 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-500XJBC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-500XKLC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 10%, 1 Element, SMD, CHIP | |
1008CT-500XJBB | Coilcraft Inc | General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for PFB0912EHE-T500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1208-ND
|
DigiKey | FAN AXIAL 92X38MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$26.4383 / $42.1100 | Buy Now |
DISTI #
108-PFB0912EHE-T500
|
Mouser Electronics | DC Fans Fan, 92x38mm, 12VDC, 103.67CFM, 8.16W, Ball, Leads, Lock Rotor Sensor, IP55 RoHS: Compliant | 42 |
|
$26.4300 / $46.8600 | Buy Now |
DISTI #
75114458
|
RS | Axial Square-92mm L x 92mm H x 38mm W 12VDC 2 Leads IP55 | Delta Electronics PFB0912EHE-T500 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 48 | 0 |
|
$25.1900 | Buy Now |
|
Neutron USA | DC Fans 92x92x38mm 12V DC fan with IP55 Dust Resistant and protected against water jets | 42 |
|
$141.6900 | Buy Now |
Part Details for PFB0912EHE-T500
PFB0912EHE-T500 CAD Models
PFB0912EHE-T500 Part Data Attributes
|
PFB0912EHE-T500
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PFB0912EHE-T500
Delta Electronics Inc
FAN DC 12V IP55 92X92X38MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 103.67 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 92 mm | |
Life Expectancy | 70000 h | |
Noise | 58 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 17.56 mmH2O | |
Rated Current | 0.88 A | |
Rated Power | 10.56 W | |
Rated Voltage | 12 V | |
Speed | 4800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 250 g | |
Width | 92 mm |