Part Details for PFB0848UHE-R00 by Delta Electronics Inc
Overview of PFB0848UHE-R00 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for PFB0848UHE-R00
PFB0848UHE-R00 CAD Models
PFB0848UHE-R00 Part Data Attributes
|
PFB0848UHE-R00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PFB0848UHE-R00
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVAL: VDE | |
Airflow | 107.3 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 80 mm | |
Life Expectancy | 50000 h | |
Noise | 65 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 34.75 mmH2O | |
Rated Current | 0.65 A | |
Rated Power | 31.2 W | |
Rated Voltage | 48 V | |
Speed | 7500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 201 g | |
Width | 80 mm |