Part Details for PFB0824UHEP5 by Eltek
Results Overview of PFB0824UHEP5 by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFB0824UHEP5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PFB0824UHEP5
|
Avnet Americas | AXIAL SQUARE-80MM L X 80MM H X 38MM W 24VDC 4 WIRE LEADS SPEED SENSOR (TACH) PWM CONTROL IP55 - Tray... more Min Qty: 90 Package Multiple: 90 Container: Tray | 0 |
|
$21.0303 / $23.7606 | Buy Now |