There are no models available for this part yet.
Overview of PFB0824UHE-T500 by Delta Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CT-500XJBC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008CT-500XKLC | Coilcraft Inc | General Purpose Inductor, 0.05uH, 10%, 1 Element, SMD, CHIP | |
1008CT-500XJBB | Coilcraft Inc | General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Price & Stock for PFB0824UHE-T500 by Delta Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
603-1484-ND
|
DigiKey | FAN AXIAL 80X38MM 24VDC WIRE Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
364 In Stock |
|
$27.4389 / $44.5700 | Buy Now | |
DISTI #
108-PFB0824UHE-T500
|
Mouser Electronics | DC Fans Fan, 80x38mm, 24VDC, 107.03CFM, 18.48W, Ball, Leads, Lock Rotor Sensor, IP55 RoHS: Compliant | 94 |
|
$27.3500 / $39.5300 | Buy Now | |
DISTI #
75114457
|
RS | Axial Square-80mm L x 80mm H x 38mm W 24VDC 2 Leads IP55 | Delta Electronics PFB0824UHE-T500 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$37.6300 / $41.3600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$26.0600 | Buy Now | ||
DISTI #
64555281
|
Verical | DC Fan Axial Ball 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1739 | Americas - 32 |
|
$39.8060 / $54.5740 | Buy Now | |
Neutron USA | DC Fans 80x80x38mm 24V DC fan with IP55 Dust Resistant and protected against water jets | 50 |
|
$144.7000 | Buy Now |
CAD Models for PFB0824UHE-T500 by Delta Electronics Inc
Part Data Attributes for PFB0824UHE-T500 by Delta Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DELTA ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
52 Weeks
|
Additional Feature
|
APPROVAL: VDE
|
Airflow
|
107.3 CFM
|
Approvals
|
CE;CSA;UL
|
Bearing Type
|
BALL
|
Body Material
|
PLASTIC
|
Construction
|
AXIAL
|
Height
|
38 mm
|
Length
|
80 mm
|
Life Expectancy
|
50000 h
|
Noise
|
65 dB
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Pressure
|
34.75 mmH2O
|
Rated Current
|
0.93 A
|
Rated Power
|
22.32 W
|
Rated Voltage
|
24 V
|
Speed
|
7500 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
205 g
|
Width
|
80 mm
|