Part Details for PFB0624GHE-TD88 by Delta Electronics Inc
Overview of PFB0624GHE-TD88 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD674BTD/883B | Analog Devices | IC, 12-BIT A/D IC | |
AD774BTD/883B | Analog Devices | IC, 12-BIT ADC IC | |
AD558TD/883B | Analog Devices | IC, MONO 8-BIT D/A CONVER |
Price & Stock for PFB0624GHE-TD88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1815-ND
|
DigiKey | FAN AXIAL 60X38MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
1462 In Stock |
|
$17.3983 / $27.7100 | Buy Now |
DISTI #
108-PFB0624GHE-TD88
|
Mouser Electronics | DC Fans Fan, 60x38mm, 24VDC, 55.62CFM, Ball, 3Leads, Lock Rotor Sensor, Tach, IP55 RoHS: Compliant | 117 |
|
$17.2900 / $27.2000 | Buy Now |
DISTI #
75114454
|
RS | Axial Square-60mm L x 60mm H x 38mm W 24VDC 3 Leads Speed Sensor IP55 | Delta Electronics PFB0624GHE-TD88 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$16.5800 | Buy Now |
|
Neutron USA | DC Fan, 60x38mm 24VDC 10.32W, 10krpm 55.6CFM 57.5dB, Tach, Dust Protect, Water Resist | 50 |
|
$96.5800 | Buy Now |
Part Details for PFB0624GHE-TD88
PFB0624GHE-TD88 CAD Models
PFB0624GHE-TD88 Part Data Attributes
|
PFB0624GHE-TD88
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PFB0624GHE-TD88
Delta Electronics Inc
FAN AXIAL 60X38MM 24VDC WIRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 55.63 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 60 mm | |
Life Expectancy | 50000 h | |
Noise | 61.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 36.68 mmH2O | |
Rated Current | 0.65 A | |
Rated Power | 15.6 W | |
Rated Voltage | 24 V | |
Speed | 10000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 130 g | |
Width | 60 mm |