Part Details for PFB0412EHN-TP06 by Delta Electronics Inc
Overview of PFB0412EHN-TP06 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PFB0412EHN-TP06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1618-ND
|
DigiKey | FAN AXIAL 40X28MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
5083 In Stock |
|
$13.4986 / $22.0000 | Buy Now |
DISTI #
108-PFB0412EHN-TP06
|
Mouser Electronics | DC Fans Fan, 40x28mm, 12VDC, 21.83CFM, Ball, 4-Lead Wires, Lock Rotor Sensor, Tach/PWM RoHS: Compliant | 288 |
|
$14.7900 / $20.1400 | Buy Now |
DISTI #
75114544
|
RS | Axial Square-40mm L x 40mm H x 28mm W 12VDC 4 Leads Speed Sensor PWM | Delta Electronics PFB0412EHN-TP06 RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9700 | RFQ |
|
Future Electronics | PFB Series 16000 RPM 40 x 40 x 28 mm 21.8 CFM 12 V 4 Wire Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 72 Container: Tray | 0Tray |
|
$16.2000 | Buy Now |
|
Neutron USA | DC Fans 40x40X28mm 12V DC Fan with Speed Sensor (Tach) and PWM speed control | 0 |
|
$92.0000 | Buy Now |
Part Details for PFB0412EHN-TP06
PFB0412EHN-TP06 CAD Models
PFB0412EHN-TP06 Part Data Attributes:
|
PFB0412EHN-TP06
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PFB0412EHN-TP06
Delta Electronics Inc
12V DC FAN 40X40X28 MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 21.834 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 28 mm | |
Length | 40 mm | |
Life Expectancy | 50000 h | |
Noise | 58.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 36.334 mmH2O | |
Rated Current | 0.6 A | |
Rated Power | 7.2 W | |
Rated Voltage | 12 V | |
Speed | 16000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 47 g | |
Width | 40 mm |