Part Details for PFA.1B.308.CYMD72 by LEMO connectors
Overview of PFA.1B.308.CYMD72 by LEMO connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PFA.1B.308.CYMD72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-PFA.1B.308.CYMD72-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
PFA.1B.308.CYMD72-ND
|
DigiKey | CONN RCPT FMALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.0700 | Buy Now |
DISTI #
736-PFA1B308CYMD72
|
Mouser Electronics | Circular Push Pull Connectors 8P RECEPTACLE CRIMP 7.2mm CABLE COLLET RoHS: Compliant | 0 |
|
$48.7300 / $60.4700 | Order Now |
DISTI #
000000000003572602
|
Sager | Circular Push Pull Connectors 8P RECEPTACLE CRIMP 7.2mm CABLE COLLET Min Qty: 1 | 0 |
|
$44.2400 / $57.1700 | Buy Now |
Part Details for PFA.1B.308.CYMD72
PFA.1B.308.CYMD72 CAD Models
PFA.1B.308.CYMD72 Part Data Attributes
|
PFA.1B.308.CYMD72
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
PFA.1B.308.CYMD72
LEMO connectors
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |