Part Details for PF97331B1-B04U-SI9 (IP 66) by SUNON USA
Overview of PF97331B1-B04U-SI9 (IP 66) by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF97331B1-B04U-SI9 (IP 66)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF97331B1-B04U-SI9
|
Avnet Americas | Blower 2 Ball Bearing 12V 1650mA 5600RPM - Bulk (Alt: PF97331B1-B04U-SI9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$8.6958 | Buy Now |