Part Details for PF92381B1-1000U-A9H by SUNON USA
Overview of PF92381B1-1000U-A9H by SUNON USA
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF92381B1-1000U-A9H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-PF92381B1-1000U-A9H-ND
|
DigiKey | FAN 60X38MM 12VDC Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
200 In Stock |
|
$24.3903 / $32.7100 | Buy Now |
DISTI #
PF92381B1-1000U-A9
|
Avnet Americas | - Bulk (Alt: PF92381B1-1000U-A9) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Bulk | 0 |
|
$13.1052 / $28.4544 | Buy Now |
DISTI #
369-PF92381B1100UA9H
|
Mouser Electronics | DC Fans Axial Fan, 92x92x38mm, 12VDC, Ball, Auto Restart, Low Vibration, D09052980G-00 RoHS: Compliant | 0 |
|
$28.8800 | Order Now |
DISTI #
75007917
|
RS | Fan, DC,12V,138.1CFM,1700A,20.40W,9800RPM,65.7dBA,2BALL,92X92X38mm, AutoRestart | Sunon Fans PF92381B1-1000U-A9H RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1200 / $29.5300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 30 Package Multiple: 1 | 0 |
|
$21.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.0300 / $71.3000 | Buy Now |
DISTI #
PF92381B1-A9H
|
TME | Fan: DC, axial, 12VDC, 92x92x38mm, 234.63m3/h, 68.5dBA, Len: 3000mm Min Qty: 1 | 0 |
|
$13.8500 / $17.0700 | RFQ |
DISTI #
000000000007167277
|
Sager | DC Fans Axial Fan, 92x92x38mm, 12VDC, Ball, Auto Restart, Low Vibration, D09052980G-00 Min Qty: 1 | 0 |
|
$24.3100 / $27.9400 | Buy Now |