Part Details for PF92252V1-1000U-A99-TW by SUNON USA
Overview of PF92252V1-1000U-A99-TW by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for PF92252V1-1000U-A99-TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF92252V1-1000U-A9
|
Avnet Americas | DC Fan Vapo Bearing 24V 210mA 5.04W 4500RPM 75CFM 45.5dBA Panel Mount - Bulk (Alt: PF92252V1-1000U-A9) RoHS: Compliant Min Qty: 1008 Package Multiple: 56 Container: Bulk | 0 |
|
RFQ |