Part Details for PF92251B1-1000U-S99 by SUNON USA
Overview of PF92251B1-1000U-S99 by SUNON USA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) |
Price & Stock for PF92251B1-1000U-S99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
259-PF92251B1-1000U-S99-ND
|
DigiKey | 12VDC FAN 92X25MM TACH/PWM Min Qty: 56 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$13.9454 | Buy Now |
DISTI #
369-PF92251B11000US9
|
Mouser Electronics | DC Fans Axial Fan, 92x92x25mm, 12VDC, 75CFM, 0.35"H2O, 4x Wire, Auto Restart, Tach/PWM | 0 |
|
$13.9200 / $17.4900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 56 Package Multiple: 56 | 0 |
|
$12.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1900 / $17.3100 | Buy Now |
DISTI #
PF92251B1-S99-A
|
TME | Fan: DC, axial, 12VDC, 92x92x25mm, 127.42m3/h, 46.1dBA, ball Min Qty: 200 | 0 |
|
$12.7500 | RFQ |
DISTI #
000000000007142253
|
Sager | DC Fans Axial Fan, 92x92x25mm, 12VDC, 75CFM, 0.23H2O, 4x Wire, Auto Restart, Tach/PWM Min Qty: 1 | 0 |
|
$12.7900 / $14.7000 | Buy Now |