Part Details for PF80321B1-000U-A99 by SUNON USA
Overview of PF80321B1-000U-A99 by SUNON USA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PF80321B1-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PF80321B1-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 12V 310mA 3.7W 4800RPM 59.4CFM 45.2dBA Panel Mount - Bulk (Alt: PF80321B1-000U-A99) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70226291
|
RS | DC Fan, 12V, 80x80x32mm, 59.4CFM, 3.7W, 45.2dBA, 4800RPM, Wire Leads | Sunon Fans PF80321B1-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$20.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.1300 / $22.0600 | Buy Now |