There are no models available for this part yet.
Overview of PF6700AT12BK230 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PF6700AT12BK230 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51R3332
|
Newark | 560Cfm Filter Fan, 230V N12 Rf - Black Rohs Compliant: Yes |Hammond PF6700AT12BK230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$686.9400 / $712.3400 | Buy Now | |
DISTI #
PF6700AT12BK230-ND
|
DigiKey | FILTER FAN BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$724.3100 | Buy Now | |
DISTI #
3937-PF6700AT12BK230-ND
|
DigiKey | FILTER FAN BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
546-PF6700AT12BK230
|
Mouser Electronics | AC Fans 560 CFM FILTER FAN T12 RF | 0 |
|
$724.3100 | Order Now | |
DISTI #
70321933
|
RS | FILTER FAN BLACK | Hammond Manufacturing PF6700AT12BK230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$885.5700 | RFQ | |
Onlinecomponents.com | filter fans RoHS: Compliant | 0 |
|
$681.1500 / $721.4000 | Buy Now |